text.skipToContent text.skipToNavigation

Manufacturer Part #

905-100

905 Series Universal .100 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Bivar 905-100 - Technical Attributes
Attributes Table
Length: 0.1in
Style: Round
Material: Nylon
Diameter: 0.147in
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$18.72
USD
Quantity
Unit Price
400
$0.0468
1,250
$0.0455
3,000
$0.0445
7,500
$0.0436
20,000+
$0.0416
Product Variant Information section