text.skipToContent text.skipToNavigation

Manufacturer Part #

939-375

939 Series Universal .375 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 939-375 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$63.00
USD
Quantity
Unit Price
1,000
$0.063
2,000
$0.0618
3,000
$0.0611
5,000
$0.0603
10,000+
$0.0585
Product Variant Information section