text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSPR-7-01

Nylon 6/6 Natural Color 7 mm Reverse Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RLCBSPR-7-01 - Technical Attributes
Attributes Table
Length: 0.44in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$200.00
USD
Quantity
Unit Price
100
$0.205
400
$0.20
1,250
$0.195
2,500+
$0.189
Product Variant Information section