Manufacturer Part #
SS6-4
SS Series Light Grey .750 inch CPVC Round Plastic Spacer for #6 Screw
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Boardlock | ||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
Essentra Components SS6-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SS6-4 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | PVC |
| Diameter: | 0.25in |
| Mounting Method: | Boardlock |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.109
250
$0.106
500
$0.104
1,500
$0.101
3,000+
$0.0958
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Boardlock