Manufacturer Part #
TCBS-16-01
TCBS Series Natural Nylon 1 inch Screw Mount Self-Tapping Circuit Board Support
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components TCBS-16-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components TCBS-16-01 - Technical Attributes
Attributes Table
| Length: | 1in |
| Style: | Hex |
| Material: | Nylon |
| Diameter: | 0.156in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
75
$0.295
150
$0.29
300
$0.285
1,000
$0.28
2,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag