text.skipToContent text.skipToNavigation

Manufacturer Part #

1902A

Standoff 4-40 1/4in Nylon

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1902A - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
500
$0.585
1,000+
$0.57
Product Variant Information section