text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-46-797-10

High Temperature Glossy 2 mil Polyimide Labels

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Brady THT-46-797-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension: H  6.4mm x W  19.05mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$698.40
USD
Quantity
Unit Price
1+
$698.40
Product Variant Information section