text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-75-427-3

THT 2.25 x 1" White Self-Laminating Vinyl Thermal Transfer Labels - 3K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Brady THT-75-427-3 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Vinyl
Dimension (Inch): H  2.25in x W  1in
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
388
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$390.40
USD
Quantity
Unit Price
1+
$390.40
Product Variant Information section