text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-480H-48A

100 - 277Vac, 480W, 5000 - 10000mA, 24-48V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-480H-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 480W
Minimum Output Voltage: 24V
Maximum Output Voltage: 48V
Minimum Output Current: 5000mA
Maximum Output Current: 10000mA
Input Power Factor: 0.98
Efficiency: 95%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$166.25
USD
Quantity
Unit Price
1
$166.25
2
$163.83
3
$162.43
4
$161.44
5+
$158.34
Product Variant Information section