text.skipToContent text.skipToNavigation

Manufacturer Part #

MU050S150BQI626

S Series 90 to 305 VAC 87% 200 to 1500 mA 50 W 2 Ch. Intelligent LED Driver

ECAD Model:
Mfr. Name: MOONS' Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MOONS' Industries MU050S150BQI626 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 8V
Maximum Output Voltage: 55V
Minimum Output Current: 20mA
Maximum Output Current: 1500mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 2
Certifications: CE,cUL,UL Class P
Driver Class: Class 2
IP Rating: IP20
Dimming Control: DMX
Minimum Dimming Level: 0.1%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,180.16
USD
Quantity
Unit Price
16+
$73.76
Product Variant Information section