text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2452AM

Class D Audio IC, 2CH-Class D audio amplifier drivers, MLPQ 32 7x7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2452AM - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Gain Bandwidth Product: 5MHz
Gain: 60dB
Supply Voltage-Max: 14V
Operating Temp Range: -40°C to +125°C
Common Mode Rejection Ratio: 60dB
Power Supply Rejection Ratio: 65dB
Moisture Sensitivity Level: 2
Package Style:  MLPQ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,050.00
USD
Quantity
Unit Price
3,000+
$3.35
Product Variant Information section