Manufacturer Part #
DG418DY-T1-E3
DG418 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Vishay DG418DY-T1-E3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix has expanded capacity for additional IC wafer fabrication to foundry partner Tower Fab 2 in Migdal Haemek, Israel.Tower Israel and Vishay have sustained a strategic and enduring partnership for over 20 years. As part of their continued collaboration, Tower Fab 2Israel will manufacture 8-inch wafers to support Vishay’s Linear ICs devices.Reason for Change: Additional Wafer Fabrication Capacity.Start Shipment Date: Thursday February 19, 2026
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Vishay DG418DY-T1-E3 - Technical Attributes
| No of Channels: | 1 |
| Circuitry: | SPST |
| Supply Current: | 0.001µA |
| ON Resistance: | 20Ω |
| Supply Voltage: | 44V |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount