text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2202SN2T1G

Analog Comparators 0.85-6 V SINGLE CMOS COMP 5-Pin SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2202SN2T1G - Technical Attributes
Attributes Table
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 0.85V to 6V
Output Type: Open Drain
Thermal Resistance: 238
Response Time: 1000ns
Input Offset Voltage-Max: 7mV
Quiescent Current: 10µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
9,000
$0.25
15,000+
$0.245
Product Variant Information section