text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4251T-103E/ML

MCP42 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4251T-103E/ML - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,184.50
USD
Quantity
Unit Price
3,300+
$0.965
Product Variant Information section