text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-150P1-7

LED LINEAR DRIVER PDI123 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Diodes Incorporated AL5809-150P1-7 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 60V
Output Current per Channel: 150mA
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
9,000
$0.164
12,000
$0.163
15,000+
$0.16
Product Variant Information section