text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR602XTSA1

BCR602 Series 60 V 10 mA Surface Mount Linear LED Controller - SOT-23-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR602XTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8V to 60V
Output Current per Channel: 10mA
Output Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

Infineon’s BCR601 and BCR602 are linear LED controller ICs which regulate the current supplied to an array of LEDs with an external transistor. They support either NPN bipolar transistors or N-channel MOSFETs, operating over a wide LED current and power range.

Features:
• Supply-voltage range: 8V to 60V
• 10mA gate driver current
• Analog dimming down to 3%
• Hot-plug capable
• LED current regulation accurate to ±3%
• Over-voltage protection
• Over-temperature protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section