text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS2SPR

POWERSO-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STCS2SPR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 2A
Switching Frequency-Max: 50kHz
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,764.00
USD
Quantity
Unit Price
600
$2.94
1,200+
$2.90