text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED2304S06FXUMA1

2ED2304 Series 650 V 360mA,700mA Half-Bridge CMOS Gate Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon 2ED2304S06FXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: .7A
Supply Voltage-Max: 17.5V
Rated Power Dissipation: 0.6W
Quiescent Current: 300µA
Turn-off Delay Time: 300ns
Turn-on Delay Time: 310ns
Rise Time: 48ns
Fall Time: 24ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.455
Product Variant Information section