text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2103STRPBF

IR2103S Series Dual 25 V Surface Mount Half Bridge Driver - SOIC-8N

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2103STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 210mA
Supply Voltage-Max: 25V
Rated Power Dissipation: 0.625W
Quiescent Current: 270µA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 820ns
Rise Time: 170ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The IR2103STRPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-8 package.

This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout
  • 3.3 V, 5 V and 15 V logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Internal set deadtime
  • High side output in phase with HIN input
  • Low side output out of phase with LIN(enable) input
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.485
Product Variant Information section