text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2130SPBF

IR2130 Series 20 V 200 mA Triple 3 Phase Bridge Driver - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2130SPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The IR2130SPBF is a 3 phase bridge driver with three independent high and low side referenced output channels and a typical dead time of 2.5 µs. Available in surface mount SOIC-28 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5 V logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$3,890.00
USD
Quantity
Unit Price
25
$4.10
75
$4.04
125
$4.01
500
$3.94
750+
$3.89
Product Variant Information section