text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2153SPBF

IR2153S Series Dual 10 V 200 mA Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2153SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 200mA
Supply Voltage-Max: 10V
Rated Power Dissipation: 0.625W
Quiescent Current: 950µA
Rise Time: 150ns
Fall Time: 100ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2153SPBF is a high voltage half-bridge gate driver with a front end oscillator, available in surface mount SOIC-8 package.

This device provides more functionality and is easier to use. A shutdown feature has been designed into the CT pin, so that both gate driver output can be disabled using a low voltage control signal.

Features:

  • Integrated 600 V half-bridge gate driver
  • 15.6 V zener clamp on Vcc
  • True micropower start up
  • Tighter initial deadtime control
  • Low temperature coefficient deadtime
  • Shutdown feature (1/6th Vcc) on CT pin
  • Increased undervoltage lockout Hysteresis (1V)
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at startup
  • Lower di/dt gate driver for better noise immunity
  • Low side output in phase with RT
  • Internal 50nsec (typ.) bootstrap diode (IR2153D)
  • Excellent latch immunity on all inputs and outputs
  • ESD protection on all leads
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$3,553.00
USD
Quantity
Unit Price
20
$1.06
50
$1.03
200
$1.00
500
$0.98
2,000+
$0.935
Product Variant Information section