text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS21864STRPBF

IRS21864S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Infineon IRS21864STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 4A
Peak Output Current: 4A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 240µA
Turn-off Delay Time: 250ns
Turn-on Delay Time: 250ns
Rise Time: 38ns
Fall Time: 30ns
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section