Manufacturer Part #
IX4340UETR
IX4340 Series 5 A 20 V Dual Surface Mount Low Side MOSFET Driver - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse IX4340UETR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IX4340UETR - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Impedance: | 1Ω |
| Peak Output Current: | 5A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 1.4mA |
| Turn-off Delay Time: | 16ns |
| Turn-on Delay Time: | 16ns |
| Rise Time: | 7ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount