text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4423MJA

TC4423 Series 3 A 18 Vmax 3.5 Ohm Dual Low Side Inverting MOSFET Driver CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4423MJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,356
Factory Lead Time:
6 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$806.96
USD
Quantity
Unit Price
56
$14.41
112
$14.33
168
$14.29
224
$14.25
280+
$14.15
Product Variant Information section