text.skipToContent text.skipToNavigation

Référence fabricant

TC4428ACOA

TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
Microchip TC4428ACOA - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TC4428ACOA is a Dual High-Speed Power MOSFET Driver with high peak output current of 1.5 A, available in surface mount SOIC-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns
  • Short Delay Times: 30 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 1 mA (Max)
    • With Logic ‘0’ Input – 100 μA (Max)
  • Low Output Impedance: 7 (typ)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
Pricing Section
Stock global :
4
États-Unis:
4
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,55 $
USD
Quantité
Prix unitaire
1
$0.55
75
$0.535
250
$0.525
1 000
$0.51
3 000+
$0.485
Product Variant Information section