Référence fabricant
MIC4223YMME
MIC4223 Series 100 kOhm 18 V Dual Switch Time Low-Side MOSFET Driver - MSOP-8EP
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :MSOP-8EP Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC4223YMME - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 161-699102, MAQ3203, MIC21xx, MIC22xx, MIC25xx, MIC32xx,MIC422x, MIC44Fxx, MIC682xx, MIC68400, MIC68401, MIC691xx, MIC6930, MIC69502, MIC79110 and MIC920 device families of 2AK (BCD12) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Statut du produit:
Microchip MIC4223YMME - Caractéristiques techniques
| Style d'emballage : | MSOP-8EP |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC4223YMME/MIC4224/MIC4225 are a family of a dual 4 A, High-Speed, Low-side MOSFET drivers with logic-level driver enables. The devices are fabricated on Micrel’s Bipolar/CMOS/DMOS (BCD) process and operate from a 4.5 V to 18 V supply voltage. The devices parallel Bipolar and CMOS output stage architecture provides high-current throughout the MOSFETs Miller Region allowing the driver to sink and source 4 A of peak current from a 12 V supply and quickly charge and discharge a 2000 pF load capacitance in under 15 ns, while allowing the outputs to swing within 0.3 V of V DD and 0.16 V of ground.
The MIC4223/MIC4224/MIC4225 driver and enable inputs feature TTL and CMOS logic-level thresholds which are independent of supply voltage. Each driver features a dedicated active-high enable input which is internally pulled high to V DD through 100 k?, allowing the pins to be left unconnected if it is not required to disable the driver outputs. The driver inputs have been designed to protect against ground bounce and are protected to withstand -5 V of voltage swing at -40 mA. Driver outputs are also protected to withstand 500 mA of reverse current. The MIC4223/MIC4224/MIC4225 are available in three configurations using industry standard pin out; dual inverting (MIC4223), dual non-inverting (MIC4224) and complimentary (MIC4225). They are available in 8-pin SOIC and thermally enhanced e-PAD 8-pin MSOP and support operating junction temperatures from -40°C to +125°C.
Key Features:
- 4.5 V to 18 V supply voltage operating range.
- High peak source/sink current.
- ±3 A at V DD = 8 V.
- ±4 A at V DD = 12 V.
- 15 ns/15 ns Rise and Fall times with 2000 pF load.
- 25 ns/35 ns (Rising/Falling) input propagation delay.
- 20 ns/45 ns (Rising/Falling) enable propagation delay.
- Active-high driver enable inputs with 100 k? pull-ups.
- CMOS and TTL logic input and enable thresholds independent of supply voltage.
- Driver input protection to -5 V at -40 mA.
- Output Latch-up protection to >500 mA reverse current.
- Industry standard pin out with two package options.
- ePAD MSOP-8 ( q JA = 60 ° C/W).
- 8-pin SOIC ( q JA = 120 °C/W).
- Available in dual-inverting (MIC4223), dual non-inverting (MIC4224) and complementary (MIC4225).
- Dual output drive by paralleling channels.
- -40°C to +125°C operating junction temperature range.
Applications:
- HIgh-efficiency MOSFET Switching.
- Switch mode power supplies.
- DC-to-DC convertors.
- Motor and solenoid drivers.
- Clock and line drivers.
- Synchronous rectifiers.
- Pulse transformer drive.
- Class D switching amplifiers.
To learn more about the MIC4223 Product family, Click Here.
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
MSOP-8EP
Méthode de montage :
Surface Mount