Manufacturer Part #
NCV7708FDWR2G
NCV7708F Series 28 V 0.5 A Six Output Brushed DC Motor Driver - SOIC-28W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28W Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi NCV7708FDWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7708FDWR2G - Technical Attributes
Attributes Table
| Load Voltage: | 5.5V to 28V |
| No of Outputs: | Twelve |
| Output Current-Max: | 0.5A |
| Clock Frequency-Max: | 5MHz |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3.15V to 5.25V |
| Fall Time: | 2µs |
| Rise Time: | 4µs |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-28W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28W
Mounting Method:
Surface Mount