text.skipToContent text.skipToNavigation

Manufacturer Part #

SD16-0733R8UUA1

SAW Duplexer, Band28b, 1.6mm x 1.2mm, CSP

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SD16-0733R8UUA1 - Technical Attributes
Attributes Table
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
12,000+
$0.149
Product Variant Information section