text.skipToContent text.skipToNavigation

Référence fabricant

TEA1751AT/N1,518

TEA1751 Series 38 V 3 mA GreenChip III SMPS Control IC - SOIC-16

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP TEA1751AT/N1,518 - Caractéristiques techniques
Attributes Table
Supply Current-Max: 3.75mA
Supply Voltage-Max: 38V
Duty Cycle-Max: 10%
Operating Temp Range: -40°C to +150°C
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TEA1751AT/N1,518 is a Third generation (GreenChip III) SMPS controller IC. It combines a controller for Power Factor Correction (PFC) and a flyback controller.

The high level of integration allows the design for cost-effective power supply with a very low number of external components.

Features:

  • Integrated PFC and flyback controller
  • Universal mains supply operation (70 V AC to 276 V AC)
  • High level of integration
  • Dual boost PFC with accurate maximum output voltage
  • Adjustable PFC switch-off delay
  • On-chip start-up current source
  • Valley/zero voltage switching for minimum switching losses
  • Frequency limitation to reduce switching losses
  • PFC is switched off when a low load is detected at the flyback output
  • Valley switching for minimum switching losses
  • Frequency reduction with fixed minimum peak current
  • Safe restart mode for system fault conditions
  • Continuous mode protection by means of demagnetization detection for both converters
    UnderVoltage Protection
  • Accurate OverVoltage Protection (OVP) for both converters
  • Mains voltage independent OverPower Protection
  • Open control loop protection for both converters
  • IC OverTemperature Protection (OTP)
  • Low and adjustable OverCurrent Protection (OCP) trip level for both converters
  • General purpose input for latched protection

Applications:

  • Battery chargers for cellular phones
  • Standby supply for TV and desktop PC
  • Power supply for White Goods applications

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
21 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 700,00 $
USD
Quantité
Prix unitaire
2 500+
$1.08
Product Variant Information section