text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM6001-CAAA-R

NPM6001 Series 5.5 V 4 Buck/2 Linear Regulator Power Management IC - WLCSP-45

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NPM6001-CAAA-R - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 3V to 5.5V
Supply Current: 1.2µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Package Style:  WLCSP-45
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$7,280.00
USD
Quantity
Unit Price
7,000+
$1.04
Product Variant Information section