text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2511S-13

AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Diodes Incorporated AP2511S-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 78mΩ
Rated Current-Max: 2.5A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$272.50
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
10,000
$0.107
12,500
$0.106
37,500+
$0.104
Product Variant Information section