text.skipToContent text.skipToNavigation

Référence fabricant

ST890BDR

ST890 Series 5.5 V 1.2 A High Side Power Switch w/ Thermal Shutdown - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2452
Product Specification Section
STMicroelectronics ST890BDR - Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 1.2A
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ST890BDR is a 1.2 A current limiting high side p-channel mosfet power switch with thermal shutdown. The internal current limiting circuitry protects the input supply against overload and thermal overload protection limits power dissipation and junction temperatures.

Features:

  • 2.7 V to 5.5 V input range
  • Programmable current limit up to 1.2 A
  • Low quiescent current
  • Thermal shutdown
  • Active low FAULT indicator output
  • 90 mO (typ.) ON resistance
  • SO-8 and DFN8L (3 x 3 mm) packages

Applications:

  • PCMCIA slots
  • Access bus slots
  • Portable equipment

View the available ST890 series of load switches

Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 512,50 $
USD
Quantité
Prix unitaire
2 500
$0.605
5 000+
$0.59
Product Variant Information section