Manufacturer Part #
AME8800MEETZ
AME8800 Series 300 mA 8 Vin 1.8 Vout LDO Positive Voltage Regulator - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AME, Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AME, Inc. AME8800MEETZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AME, Inc. AME8800MEETZ - Technical Attributes
Attributes Table
| Input Voltage-Min: | -0.3V |
| Input Voltage-Max: | 8V |
| Output Voltage Fixed: | 1.8V |
| Output Current-Max: | 300mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10,000
$0.0682
12,000
$0.0679
15,000
$0.0675
45,000
$0.0658
60,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount