text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2205-33W5-7

WIDE INPUT VOLTAGE RANGE, 200mA ULDO REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2205-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 250mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10nA
No. of Outputs: 1
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.10
USD
Quantity
Unit Price
3,000
$0.0837
6,000
$0.0823
12,000
$0.081
15,000
$0.0805
45,000+
$0.0779
Product Variant Information section