text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L05ABUTR

L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
STMicroelectronics L79L05ABUTR - Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The L79L05ABUTR is of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current
voltage regulators.

Features:

  • Output current up to 100 mA
  • Output voltages of -5; -6; -8; -9; -12; -15 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ±5% (AC) or ±10% (C) selection
Pricing Section
Global Stock:
10,000
Germany:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$193.50
USD
Quantity
Unit Price
2,500
$0.0774
7,500
$0.0755
12,500
$0.0747
50,000
$0.0724
75,000+
$0.0709
Product Variant Information section