text.skipToContent text.skipToNavigation

Manufacturer Part #

LD29150PTR

LD29150 Series 1.5 A Adjustable Surface Mount Voltage Regulator - POWERPAK-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
STMicroelectronics LD29150PTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 30V
Output Voltage Range: 3.2V to 20V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 1.5A
Operating Temp Range: -55°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 80mA
No. of Outputs: 1
Output Noise: 50µV
Load Regulation (%): 1%
Line Regulation (%): 0.5%
Package Style:  POWERPAK-5
Mounting Method: Surface Mount
Features & Applications

The LD29150PTR is a high current, high accuracy, low drop voltage regulator with an output voltage of 1.5V and an output current up to 1.5 A. It is available in surface mount POWERPAK-5 package.

These regulators feature 400 mV dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

Features:

  • Very low dropout voltage (typ. 0.4 at 1.5 A)
  • Guaranteed output current up to 1.5 A
  • Fixed and adjustable output voltage (± 1% at 25 °C)
  • Internal current and thermal limit
  • Logic controlled electronic shutdown available in PPAK and P²PAK

Applications:

  • Power supply switching post regulation
  • Series power supply for monitors
  • Series power supply for VCRs and TVs
  • Computer systems and battery powered systems

View the available LD2915 series of voltage regulators

Pricing Section
Global Stock:
22,500
USA:
22,500
70,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section