Manufacturer Part #
MC7824CD2TR4G
MC7824C Series 1 A 24 V Fixed Output SMT LDO Voltage Regulator - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
onsemi MC7824CD2TR4G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 24V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$0.255
2,400
$0.25
8,000
$0.245
12,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount