text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725T-ADJE/SN

MCP1725 Series 500 mA Adjustable Surface Mount Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1725T-ADJE/SN - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Rated Power: 2.6W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2V
Load Regulation (%): 1%
Current - Limit: 1.2A
Line Regulation (%): 0.16%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
3,550
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,749.00
USD
Quantity
Unit Price
3,300+
$0.53
Product Variant Information section