text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1727T-3302E/SN

IC REG LINEAR 3.3V 1.5A 8-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Microchip MCP1727T-3302E/SN - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.55V
Output Current-Max: 1.5A
Operating Temp Range: -40°C to +125°C
Quiescent Current: 220µA
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.16%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,970.00
USD
Quantity
Unit Price
3,300+
$0.90
Product Variant Information section