text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5239-3.3YMM

MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5239-3.3YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 500mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5239-3.3YMM is a part of MIC5239 Series 3.3 V 500 mA low quiescent current, μCap low-dropout regulator With a maximum operating input voltage of 30 V and a quiescent current of 23 μA

It is ideal for supplying keep-alive power in systems with high voltage batteries.Capable of 500 mA output, the MIC5239 has a dropout voltage of only 350 mV. It can provide high output current for applications such as USB

Features:

  • Ultra-low quiescent current (IQ = 23 μA @IO = 100 μA)
  • Continuous 500 mA output current
  • Wide input range: 2.3 V to 30 V
  • Low dropout voltage: 350 mV @500 mA
  • ±1.0% initial output accuracy
  • Stable with ceramic or tantalum output capacitor
  • Logic compatible enable input
  • Low output voltage error flag indicator
  • Overcurrent protection
  • Thermal shutdown
  • Reverse-leakage protection
  • Reverse-battery protection
  • High-power SOIC-8, MSOP-8 and SOT-223 packages

Applications:

  • USB power supply
  • Keep-alive supply in notebook and portable personal computers
  • Logic supply from high voltage batteries
  • Automotive electronics
  • Battery-powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$870.00
USD
Quantity
Unit Price
100
$1.78
300
$1.75
500
$1.74
1,000
$1.73
2,000+
$1.70
Product Variant Information section