text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5380-MGYFT-TR

DUAL 150MA LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5380-MGYFT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V/1.8V
Dropout Voltage-Max: 310mV
Output Current-Max: 150mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
70,000
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,950.00
USD
Quantity
Unit Price
5,000+
$0.39
Product Variant Information section