text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP115AMX250TCG

LDO Regulator, 300 mA,High PSRR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2522
Product Specification Section
onsemi NCP115AMX250TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 12mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
125,000
Factory Lead Time:
38 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,107.00
USD
Quantity
Unit Price
5,000
$0.0758
10,000
$0.0745
15,000
$0.0738
20,000
$0.0733
25,000+
$0.0716