text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP115AMX330TBG

LDO Regulator - High PSRR 300 mA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP115AMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.26V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 12mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$756.00
USD
Quantity
Unit Price
5,000
$0.0512
10,000
$0.0504
20,000
$0.0496
25,000
$0.0493
75,000+
$0.0478
Product Variant Information section