Manufacturer Part #
NCP164AMT180TAG
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active Dis
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP164AMT180TAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP164AMT180TAG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.6V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 0.255V |
| Output Current-Max: | 300mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 30µA |
| No. of Outputs: | 1 |
| Load Regulation: | 2mV |
| Current - Limit: | 560mA |
| Package Style: | WDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-6
Mounting Method:
Surface Mount