text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1016-3.3VCTTR

80MA TINY CMOS LDO WITH SHUTDOWN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1016-3.3VCTTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 80mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TC1016-3.3VCTTR is a 3.3 V 80 mA Tiny CMOS Low Dropout (LDO) Regulator With Shutdown, available in SOT-23A-5 package.

Features:

  • Space-Saving 5-pin SC-70 and SOT-23 Packages
  • Extremely Low Operating Current for longer Battery Life: 53 µA (typ)
  • Very Low Dropout Voltage
  • rated 80 mA Output Current
  • Requires only 1 µF Ceramic Output Capcitance
  • High Output Voltage Accuracy : ±0.5% (typ)
  • 10 µsec (typ). Wake-Up Time from SHDN
  • Power-Saving Shutdown Mode: 0.05 µA (typ)
  • Overcurrent and Overtemperature Protection
  • Pin Compatible Upgrade for Bipolar Regulators

Applications:

  • Cellular/GSM/PHS Phones
  • Battery-operated Systems
  • Portable Computers
  • Medical Instruments
  • Electronic Games
  • Pagers

View the TC101 series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section