text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42962GV33HTSA1

3.3 V 30mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SCT595-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon TLE42962GV33HTSA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.3V
Output Current-Max: 30mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 170µA
No. of Outputs: 1
Load Regulation: 40mV
Current - Limit: 30mA
Line Regulation: 25mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.395
Product Variant Information section