Manufacturer Part #
AZ431LANTR-E1
AZ431L Series 1.24 to 18 V ADJ Output Precision Shunt Regulator - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Diodes Incorporated AZ431LANTR-E1 - Product Specification
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
Diodes Incorporated AZ431LANTR-E1 - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | 0.5% |
| Reference Voltage: | 1.24V |
| Output Voltage: | 1.24V to 18V |
| Output Impedance: | 0.05Ω |
| Cathode Current: | 0.1mA to 100mA |
| Power Dissipation: | 370mW |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0434
9,000
$0.0423
15,000
$0.0418
45,000
$0.0408
75,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount