Manufacturer Part #
A8586KLJTR-T
WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5A BUCK REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Allegro MicroSystems A8586KLJTR-T - Product Specification
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
Allegro MicroSystems A8586KLJTR-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.8V to 36V |
| Output Current-Max: | 3.5A |
| Output Voltage Range: | 0.8V to 30V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 4MHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 30µA |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount