Manufacturer Part #
DCP0606QTRY
DCP0606 Series 2.9 V to 6 V 6 A 4 MHz Adjustable Switching Regulator IC - QFN-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-11 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics DCP0606QTRY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DCP0606QTRY - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.9V to 6V |
| Output Current-Max: | 6A |
| Output Voltage Range: | 6V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 4.4MHz |
| Operating Temp Range: | -40°C to +150°C |
| Efficiency: | 93% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-11 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-11
Mounting Method:
Surface Mount