text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16301T-E/CH

MCP16301 Series 4 - 30 V 600 mA 500 kHz Step-Down DC-DC Converter - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16301T-E/CH - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 30V
Output Current-Max: 600mA
Output Voltage Range: 2V to 15V
Switching Frequency-Max: 500kHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,840.00
USD
Quantity
Unit Price
3,000+
$1.28
Product Variant Information section